AG4MCC

Amphenol Audio
523-AG4MCC
AG4MCC

Mfr.:

Description:
XLR Connectors 4 Pole Mini XLR Chassis Mount G Type Male Machined Contacts Nickel Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹524.67 ₹524.67
₹519.28 ₹5,192.80
₹514.78 ₹10,295.60
₹511.19 ₹51,119.00
₹504.90 ₹1,00,980.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Miniature XLR Connector
Mini (Tiny) XLR
4 Position
Male
Solder Cup
Chassis Mount
Gold
Straight
Mini XLR, G TYPE
Brand: Amphenol Audio
Contact Material: Brass
Current Rating: 5 A
Mating Cycles: 5000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 9.328 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

G-Type Miniature XLR Connectors

Amphenol Audio G-Type Miniature XLR Connectors offer 3-, 4-, 5-, and 6-pole variations and male and female connectors. These connectors are a miniature version of the standard XLR series and feature diecast or precision-machined metal housings. Miniature XLR connectors are designed with stamped socket contacts, a positive latch lock, a flexible cable grommet, and metal cable clamps. Amphenol Audio G-Type Miniature XLR Connectors are available with solder cup or printed circuit board (PCB) contacts.