AX3F4M

Amphenol Audio
523-AX3F4M
AX3F4M

Mfr.:

Description:
XLR Connectors 3 pole Socket F Plug AX XLR AudioCable Conn SatinNickel w/ Yellow Marking Sleeve

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹596.54 ₹596.54
₹549.82 ₹5,498.20
₹466.27 ₹11,656.75
₹422.25 ₹1,05,562.50
₹397.09 ₹1,98,545.00
₹347.68 ₹3,47,680.00
₹330.61 ₹8,26,525.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Tin
Straight
XLR, AX
Brand: Amphenol Audio
Color: Satin Nickel, Yellow
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AX MARK Color Coding Sleeve System

Amphenol Audio AX MARK Color Coding Sleeve System is designed for use on male or female XLR connectors to provide multiple options for customizing cable systems with unique identifiers. The sleeves feature an ample, flat marking surface for printing channel ID, cable length, or custom logos with ten colors available. Existing marking equipment can be used to ink stamp, heat transfer, or laser mark the sleeve in the field. The sleeves can also be changed out on already terminated AX connectors, future-proofing cabling field configurations to the existing inventory of AX connectors. The Color Coding Sleeve System also includes AX cable connectors pre-fitted with various marking sleeves.