AX4FB-AU

Amphenol Audio
523-AX4FB-AU
AX4FB-AU

Mfr.:

Description:
XLR Connectors 4 Pole XLR Female Cable Connector Gold Plated Contacts Black Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹793.29 ₹793.29
₹673.80 ₹6,738.00
₹630.68 ₹15,767.00
₹601.03 ₹30,051.50
₹572.28 ₹57,228.00
₹536.34 ₹1,34,085.00
₹510.29 ₹2,55,145.00
₹486.03 ₹4,86,030.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
4 Position
Female
Solder Cup
Cable Mount
Gold
Straight
XLR, AX
Brand: Amphenol Audio
Color: Black
Current Rating: 10 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Unit Weight: 41 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99