13-001663

Amphenol CONEC
706-13-001663
13-001663

Mfr.:

Description:
D-Sub Dualport Connectors 2W2C DUAL PORT MALE F MT BRKT 4-40 INSRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,841.06 ₹2,841.06
₹2,628.61 ₹26,286.10
₹2,627.68 ₹52,553.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Dualport Connectors
RoHS:  
1 Row
2 Position
Through Hole
Gold
20 A
Right Angle
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Filtered: Unfiltered
Number of Ports: 2 Port
Product Type: Dual Port D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AMPHENOL