163X10169X

Amphenol CONEC
706-163X10169X

163X10169X

Mfr.:

Description:
D-Sub High Density Connectors 15 POS HD CRIMP MALE THROUGH HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:

953 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹410.64 ₹410.64
₹369.75 ₹3,697.50
₹340.17 ₹8,504.25
₹325.38 ₹16,269.00
₹314.07 ₹31,407.00
₹291.45 ₹72,862.50
₹224.46 ₹5,61,150.00

Product Attribute Attribute Value
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Male
Crimp
Tray
Brand: Amphenol CONEC
Filtered: Unfiltered
Mounting Style: Wire
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 4.050 g