165X11679X

Amphenol CONEC
706-165X11679X
165X11679X

Mfr.:

Description:
D-Sub Backshells 25P Metal Hood EMI/RFI Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,556.14 ₹6,556.14
₹5,746.41 ₹57,464.10
₹5,210.63 ₹1,30,265.75
₹5,115.58 ₹2,55,779.00
₹4,416.73 ₹4,41,673.00
₹4,399.03 ₹10,99,757.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
3 (B)
Variable Entries
3 Entry
Zinc
25 Position
Brand: Amphenol CONEC
Cable Diameter: 12.1 mm
Hardware: Flat Head Screws
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 77.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.