165X13399X

Amphenol CONEC
706-165X13399X
165X13399X

Mfr.:

Description:
D-Sub Backshells PLASTIC HOOD W/STRT CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
219
Expected 21-08-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,126.55 ₹1,126.55
₹993.30 ₹9,933.00
₹847.94 ₹25,438.20
₹813.46 ₹48,807.60
₹713.76 ₹85,651.20
₹669.03 ₹1,80,638.10
₹643.87 ₹3,28,373.70
₹587.03 ₹5,98,770.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
4 (C)
Straight
1 Entry
Polyester
Tin
37 Position
Bulk
Brand: Amphenol CONEC
Flammability Rating: UL 94 V-0
Hardware: Screw Locks
Product Type: D-Sub Backshells
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.