165X13489X

Amphenol CONEC
706-165X13489X
165X13489X

Mfr.:

Description:
D-Sub Backshells 25P DSUB PLASTC HOOD W/STRT CABLE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,748.99 ₹1,748.99
₹1,487.15 ₹14,871.50
₹1,453.61 ₹36,340.25
₹1,431.24 ₹71,562.00
₹1,289.61 ₹1,28,961.00
₹1,039.89 ₹2,59,972.50
₹1,012.87 ₹5,06,435.00
₹929.00 ₹9,29,000.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
3 (B)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: Amphenol CONEC
Cable Diameter: 12 mm
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 27.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.