43-02027

Amphenol CONEC
706-43-02027
43-02027

Mfr.:

Description:
Circular Metric Connectors SAL-12-IS5-X9/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹566.53 ₹566.53
₹546.03 ₹5,460.30
₹463.10 ₹11,577.50
₹365.27 ₹36,527.00
₹364.33 ₹1,82,165.00
₹353.15 ₹3,53,150.00
₹346.63 ₹8,66,575.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Circular Metric Connectors
5 Contact
M12
SMD/SMT
A Coded
4 A
60 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Pin (Male)
Contact Plating: Gold
Diameter: 9.45 mm
Gender: Male
Height: 21.4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insert/Contact Gender: Pin
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Product: Inserts
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.