43-02796

Amphenol CONEC
631-43-02796
43-02796

Mfr.:

Description:
Circular Metric Connectors M12 A-code 8P FML RA Unshld/Frnt Ins Onl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,861.74 ₹93,087.00
₹1,833.78 ₹1,83,378.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Solder
A Coded
2 A
30 V
IP67
SAL-12
Body Style: Right Angle
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Copper Alloy
Insert/Contact Gender: Socket
Locking Mechanism: Screw Locking
Mounting Style: SMD/SMT
Product: Inserts
Shielding: Unshielded
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Unit Weight: 3.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 A-Coded Connectors

CONEC M12 A-Coded Connectors feature a compact and lightweight design making them ideal for low space and weight applications. The M12 connectors feature 360° shielding and are vibration and shock resistant. A-coded connectors can be used for a wide range of commercial industrial data cables in sizes of 24AWG to 18AWG. CONEC M12 A-coded Connectors applications include sensor/actor wiring as well as for BUS systems.

M12 Connectors

Amphenol CONEC M12 Connectors feature a compact, lightweight design, making them ideal for applications with limited space and weight requirements. Two types of connectors are available: A-coded and X-coded. Both series feature 360° shielding and resistance to vibration and shock. Amphenol CONEC M12 Connectors offer easy mounting capabilities and are RoHS compliant. Applications include automation technology, industrial interfaces, communications, mechanical engineering, and transportation.