DSS2XPXXG04X

Amphenol CONEC
706-DSS2XPXXG04X
DSS2XPXXG04X

Mfr.:

Description:
D-Sub Standard Connectors 15P M CRIMP BODY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
150
Expected 08-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹448.20 ₹448.20
₹427.70 ₹4,277.00
₹401.61 ₹10,040.25
₹381.11 ₹19,055.50
₹363.40 ₹36,340.00
₹340.11 ₹85,027.50
₹312.15 ₹1,56,075.00
₹263.70 ₹2,63,700.00
₹254.38 ₹6,35,950.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Crimp
Threaded Insert
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Tin
Unfiltered
Brand: Amphenol CONEC
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.