CS-DSDMDB09MF-005

Amphenol Cables on Demand
523-CS-DSDMDB09MF005
CS-DSDMDB09MF-005

Mfr.:

Description:
D-Sub Cables DELUXE DB9 M/F MOLDED 5'

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,461.06 ₹1,461.06
₹1,328.75 ₹13,287.50
₹1,243.95 ₹31,098.75
₹1,186.18 ₹59,309.00
₹1,129.34 ₹1,12,934.00
₹1,058.52 ₹2,64,630.00
₹1,008.21 ₹5,04,105.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Serial Cable
DB9
9 Position
DB9
9 Position
Male / Female
26 AWG
5 ft
Gray
Shielded
Brand: Amphenol Cables on Demand
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: CS-DSDMDB
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 300 V
Unit Weight: 162.301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Cables

Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.

D-Subminiature Cables

Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.