ND9BS2400

Amphenol Commercial Products
523-ND9BS2400
ND9BS2400

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ix Industrial RCPT Type B Vert SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹374.63 ₹374.63
₹318.03 ₹3,180.30
₹298.27 ₹7,456.75
₹283.89 ₹14,194.50
₹230.89 ₹23,089.00
Full Reel (Order in multiples of 350)
₹224.60 ₹78,610.00
₹221.90 ₹1,55,330.00
₹215.62 ₹2,26,401.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
1.5 A
50 VAC, 60 VDC
- 55 C
+ 85 C
ND9
Reel
Cut Tape
MouseReel
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 350
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: ix Industrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

ix Industrial™ IP20 Connectors & Cables

Amphenol Commercial ix Industrial™ IP20 Connectors enable Internet of Things (IoT) connectivity for Ethernet and other industrial protocols through all levels of operation.  These 10mm-pitch Connectors feature two-point metal latches and are only 25% of the size of an RJ45 Connector, enabling greater port density and mating security. Amphenol Commercial ix Industrial IP20 Connectors are power-over-Ethernet (PoE) capable and provide data performance to Cat 6A levels (10GBASE-T). The series also features 360° shielding through the mated pair for superior electromagnetic interference (EMI) protection.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.