NFD17E09PA2E1CA

Amphenol Commercial Products
523-NFD17E09PA2E1CA
NFD17E09PA2E1CA

Mfr.:

Description:
D-Sub Standard Connectors D SUB STAMPED PIN MINIATURE MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,819

Stock:
1,819 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹247.06 ₹247.06
₹210.23 ₹2,102.30
₹196.75 ₹4,918.75
₹185.07 ₹9,253.50
₹184.17 ₹18,417.00
₹172.49 ₹43,122.50
₹164.41 ₹82,205.00
₹160.81 ₹1,60,810.00
₹157.22 ₹3,31,105.32

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Screw
Panel
Vertical
Male
Plug
Steel
Tin
Tray
Brand: Amphenol Commercial Products
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 2106
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

NFD17 D-Sub High-Density Connectors

Amphenol Commercial NFD17 D-Sub High-Density Connectors offer 20mΩ contact resistance, 3A current rating, and 250VAC voltage. These connectors are available with either right-angle or vertical orientations and have 9 to 37 positions. The NFD17 series features glass-filled thermoplastic insulator construction with a UL 94V-0 flammability rating and contacts that come in copper alloy, brass, or phosphor bronze. Amphenol Commercial NFD17 D-Sub High-Density Connectors have a 1000MΩ insulation resistance at 500VDC and 1000VAC/rms 60Hz dielectric withstanding voltage.