10028436-101LF

Amphenol FCI
649-10028436-101LF
10028436-101LF

Mfr.:

Description:
High Speed/Modular Connectors VS AIRMAX, R/A HDR 120POS, PRESS-FIT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
120 Position
12 Row
2 mm
Press Fit
Gold
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 750
Subcategory: Backplane Connectors
Tradename: AirMax VS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99