10042618-002LF

Amphenol FCI
649-10042618-002LF
10042618-002LF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express GEN 1 Card Edge connector Graphics Card Retention Mechanism

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,587

Stock:
18,587 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14.37 ₹14.37
₹13.93 ₹139.30

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
PCB Mount
Straight
Solder
Copper Alloy
Board Thickness: 1.57 mm
Brand: Amphenol FCI
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Voltage Rating: 300 VAC
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PCI Express (PCIe) Card Edge Connectors

Amphenol FCI offers an array of card edge connectors supporting PCI Express Gen 3, Gen 4, and Gen 5 standards along with PCIe M.2 connectors, which provide high performance and differential signaling in low profiles. The connector designs support 2.5GT/s (Gen 1), 5.0GT/s (Gen 2), 8.0GT/s (Gen 3) and upgrade to 16GT/s (Gen 4), even further to Gen 5 32GT/s per differential signal pair. The expansive range of vertical PCIe Gen 4 and Gen 5 connectors come with options for surface-mount (SMT), through-hole solder, press-fit (PF), and straddle-mount terminations. These PCIe connectors are typically used for I/O cards in desktop PCs, along with applications in data communications for servers, workstations, routers, industrial embedded systems, interface processing, and data storage devices such as hard disk drives (HDDs) and solid-state drives (SSDs).

PCIe Gen 1 Card Edge Connectors

Amphenol FCI PCI Express® (PCIe) Gen 1 Card Edge Connectors enable PCIe signaling from 2.5Gb/s per differential signal pair. The base connector family provides x1, x4, x8, or x16 link widths to meet different bandwidth requirements. The connectors support I/O cards (x1), server I/O (x4 and x8), and higher bandwidth, such as graphics and riser cards (x16). The series includes options for through-hole solder, press-fit, surface-mount, or straddle-mount termination. Amphenol FCI PCIe Gen 1 Card Edge Connectors enable all generations of PCI Express signaling in desktop PCs, workstations, and servers.