10051922-0810EHLF

Amphenol FCI
649-100519220810EHLF
10051922-0810EHLF

Mfr.:

Description:
FFC & FPC Connectors 0.50mm Flex Connector, VLL Series, 8 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,589

Stock:
3,589 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹62.89 ₹62.89
₹53.19 ₹531.90
₹47.53 ₹1,188.25
₹45.28 ₹4,528.00
₹42.40 ₹10,600.00
₹40.43 ₹20,215.00
₹38.45 ₹38,450.00
Full Reel (Order in multiples of 4500)
₹36.03 ₹1,62,135.00
₹32.61 ₹2,93,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
8 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
VLL
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 4500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 VAC/50 VDC
Unit Weight: 132.215 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99