10087937-001LF

Amphenol FCI
649-10087937-001LF
10087937-001LF

Mfr.:

Description:
Power to the Board 1X2 RA PWR HEADER W/GUIDE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
75 A
800 V
2 Position
Press Fit
HCI
Tray
Brand: Amphenol FCI
Contact Plating: Tin
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: Plugs
Factory Pack Quantity: 48
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.