10094594-009RLF

Amphenol FCI
649-10094594-009RLF
10094594-009RLF

Mfr.:

Description:
Circuit Board Hardware - PCB SPRING CNTCT 1.30MM BeCu 40u GXT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,170

Stock:
19,170 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.68 ₹11.68
₹9.16 ₹91.60
₹8.18 ₹818.00
₹7.82 ₹3,910.00
₹7.46 ₹7,460.00
₹7.01 ₹17,525.00
Full Reel (Order in multiples of 8000)
₹6.20 ₹49,600.00
₹4.49 ₹1,07,760.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Load
3.48 mm
Unthreaded
Beryllium Copper
Brand: Amphenol FCI
Current Rating: 2 A
Packaging: Reel
Packaging: Cut Tape
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 8000
Subcategory: Hardware
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

Universal Contacts

Amphenol FCI Universal Contacts are SMT contacts that provide an electrical connection between devices and printed circuit boards. These single-position, single contacts are constructed without a housing to help make devices thinner. They are designed in accordance with Amphenol FCI GS-12-500. Amphenol FCI Universal Contacts are typically used for connecting devices such as an antenna to a PCB assembly and are especially well-suited for smartphones and commercial devices.