10108777-10113QLF

Amphenol FCI
649-1010877710113QLF
10108777-10113QLF

Mfr.:

Description:
PCI Express/PCI Connectors PCI Express GEN 3 Card Edge connector Vertical Through Hole 164 Pos 100mm Pitch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
PCI Express
164 Position
Vertical
Through Hole
Copper Alloy
Gold
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Nylon
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 30
Subcategory: Card Edge Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99