10147605-00007LF

Amphenol FCI
649-10147605-00007LF
10147605-00007LF

Mfr.:

Description:
Headers & Wire Housings Vertical SMT Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,740

Stock:
6,740 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.04 ₹35.04
₹34.41 ₹344.10
Full Reel (Order in multiples of 1700)
₹33.87 ₹57,579.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
7 Position
1 mm (0.039 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
10147605
Minitek
- 25 C
+ 85 C
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1700
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Minitek® Connectors

Amphenol FCI Minitek® connectors consist of modular board-to-board connectors that are suitable for parallel, perpendicular and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm and 2.00mm pitches. The stackable unshrouded and shrouded headers come in through-mount, surface-mount and pin-in-paste versions. Amphenol FCI Minitek Connectors are customisable in terms of stack heights and the number of available positions.

Minitek® 1mm Wire-to-Board Connector System

Amphenol FCI Minitek® 1mm Wire-to-Board Connector System provides an ideal solution for devices that require compact, low-profile connectors. These connectors are designed for fine-pitch wire-to-board applications with wire gauges ranging from 32AWG to 28AWG. The series includes vertical-mount and right-angle surface-mount configurations with a current rating of up to 1A. Typical applications for Amphenol FCI Minitek 1mm Wire-to-Board Connector System include TVs, air conditioners, mobile point-of-sale (POS) terminals, servo motors, and patient monitors.