10155500-A308KLF

Amphenol FCI
649-10155500-A308KLF
10155500-A308KLF

Mfr.:

Description:
Automotive Connectors R/A MICROSPACE XS HEADER-10155500-A308KLF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹181.70 ₹181.70
₹161.20 ₹1,612.00
₹152.82 ₹3,820.50
₹143.50 ₹14,350.00
₹136.04 ₹34,010.00
₹123.93 ₹61,965.00
Full Reel (Order in multiples of 960)
₹101.57 ₹97,507.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Headers
8 Position
1.27 mm (0.05 in)
Receptacle (Female)
SMD/SMT
Solder
Gold
Black
Reel
Cut Tape
Brand: Amphenol FCI
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 960
Subcategory: Automotive Connectors
Tradename: Minitek MicroSpace
Type: Minitek Wire to Board Connector
Voltage Rating: 48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroSpaceXS™ Non-Waterproof Connectors

Amphenol FCI MicroSpaceXS™ Non-Waterproof 1.27mm Connectors offer tin- and gold-plated connections with a 1.27mm pitch and 4A current rating per contact. The series also meets LV214 Severity 3 and up to USCAR-T4V2 specifications. These compact and robust connectors feature primary and secondary contact retention with terminal positioning assurance (TPA) and connector positioning assurance (CPA). Amphenol FCI MicroSpaceXS connectors are available in staggered pin configurations with vertical and horizontal orientations. The crimp-to-wire connectors are ideal for automotive applications, including lighting, infotainment, HVAC, battery management, and cameras/sensors.