69802-132LF

Amphenol FCI
649-69802-132LF
69802-132LF

Mfr.:

Description:
IC & Component Sockets PLCC SMT 32P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,777

Stock:
4,777 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.28 ₹121.28
₹110.50 ₹1,105.00
₹106.91 ₹2,993.48
₹104.21 ₹5,835.76
₹102.42 ₹11,471.04
₹97.03 ₹24,451.56
₹92.54 ₹46,640.16
₹88.31 ₹89,016.48
₹82.83 ₹2,08,731.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
32 Position
Closed Frame
1.27 mm
Solder Pad
Tin
- 55 C
+ 125 C
Tube
Brand: Amphenol FCI
Case Style: PLCC
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 28
Subcategory: IC & Component Sockets
Voltage Rating: 120 VAC/DC
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL