75691-006LF

Amphenol FCI
649-75691-006LF
75691-006LF

Mfr.:

Description:
Headers & Wire Housings SPOT OGOLD MINI PV CTW-22-26AWG.0065SPG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Terminals
2.54 mm (0.1 in)
Gold
Wire-to-Board
26 AWG to 22 AWG
- 65 C
+ 125 C
Reel
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99