861400011YO2LF

Amphenol FCI
649-861400011YO2LF
861400011YO2LF

Mfr.:

Description:
Headers & Wire Housings 861400011YO2LF-BERGSTIK STR 1P PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,744

Stock:
30,744 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.31 ₹53.10
₹4.57 ₹457.00
₹4.10 ₹1,025.00
₹3.91 ₹3,910.00
₹3.63 ₹7,260.00
₹3.26 ₹19,560.00
₹3.07 ₹30,700.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
1 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
7 mm (0.276 in)
3 mm (0.118 in)
8614
Board-to-Board
- 55 C
+ 125 C
Bulk
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.