CBL280011A

Amphenol FCI
649-CBL280011A
CBL280011A

Mfr.:

Description:
PCI Express/PCI Connectors EDSFF and CXL Memory overpass cable for AI & ML, mate w/MET008402413011,500mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,641.55 ₹10,641.55
₹9,766.51 ₹97,665.10
₹9,390.08 ₹2,34,752.00
₹9,076.54 ₹4,53,827.00
₹8,577.92 ₹8,57,792.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
Mini Cool Edge Connectors
84 Position
Edge Mount
Right Angle
Press Fit
Copper Alloy
Tin
Brand: Amphenol FCI
Cable Type: Gen 5/6
Current Rating: 1.1 A
Height: 51.05 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 107 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Bulk
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Tradename: Cool Express Link
Voltage Rating: 31 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Cool Express link™ PCIe® Gen 5/6 Cable Connector

Amphenol FCI  Cool Express link™ EDSFF E3 2C PCIe® Gen 5/6 Cable Connector supports low latency, high bandwidth, and high throughput data transmission for both existing and next-generation storage and CXL 3.1 applications. This cable Connector is designed for use in high-performance computing applications in artificial intelligence and machine learning that require advanced enterprise storage. Durable and stable, the diecast cage design is robust and orthogonal, and the hybrid architecture streamlines midplane design, enabling efficient transmission of high-speed signals to the host side. Additional features include an easy locking and latching design that further enhances usability. Amphenol FCI  Cool Express link connector can be expanded to E3 4C to accommodate future applications.