DBPS25S365TLF

Amphenol FCI
649-DBPS25S365TLF
DBPS25S365TLF

Mfr.:

Description:
D-Sub Standard Connectors High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Socket Straight Spill

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
REACH - SVHC:
25 Position
Solder Pin
Vertical
2 Row
Female
Gold
3 (B)
Tin
Unfiltered
Bulk
Brand: Amphenol FCI
Current Rating: 7.5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 60
Subcategory: D-Sub Connectors
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.