PSAS5F3130021TR

Amphenol FCI
523-PSAS5F3130021TR
PSAS5F3130021TR

Mfr.:

Description:
PCI Express/PCI Connectors SAS PCIe Storage connectors 50 68pin socket vertical Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,980

Stock:
5,980 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹854.38 ₹854.38
₹726.81 ₹7,268.10
₹680.99 ₹17,024.75
₹648.64 ₹32,432.00
₹617.20 ₹61,720.00
Full Reel (Order in multiples of 300)
₹571.38 ₹1,71,414.00
₹544.43 ₹3,26,658.00
₹510.29 ₹4,59,261.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Connectors
68 Position
Mounting Peg
Straight
SMD/SMT
Phosphor Bronze
Gold
SAS PCIe 5.0
Brand: Amphenol FCI
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SAS/PCIe 5.0 (U.2 & U.3) Connectors

Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors come with 32GT/s (PCIe lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The SAS/PCIe receptacle and header feature 68 positions and enable the implementation of high-speed serial attached SCSI (SAS) hard disk drive (HDD) interfaces. In addition, the receptacles are intermateable with unshielded dual-port SFF8680 connectors, offering flexibility in component selection. Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors are ideal for external storage systems, servers, and HDD applications.