953-101-5010-P

Amphenol Fiber Optics
523-953-101-5010-P
953-101-5010-P

Mfr.:

Description:
Fibre Optic Connectors ST FOP Conn,128um, M/M, Ceramic Ferrule, 900um/3mm Boot, Step-Crimp, Dust Cap

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹497.71 ₹497.71
₹452.79 ₹4,527.90
₹428.54 ₹10,713.50
₹418.65 ₹20,932.50
₹398.89 ₹39,889.00
₹348.58 ₹87,145.00
₹338.70 ₹1,69,350.00
₹289.28 ₹2,89,280.00
₹268.62 ₹6,71,550.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
ST
ST Connectors
Multimode
Black
Body Material: Plastic
Brand: Amphenol Fiber Optics
Features: Precision-molded flame-retardant polymer
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Type: ST Connectors with Ceramic Ferrules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8536700090
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

ST Connectors

Amphenol Fiber Optics ST Connectors utilize a bayonet-style mating concept to provide a secure and robust coupling mechanism. The enclosed spiral-slotted coupling nut allows easy insertion in densely packed patch panels. Amphenol Fiber Optics ST Connectors are ideal for telecom, data premise installation, and test lab applications. ST connectors meet high-performance standards for increasing product repeatability and exceeding industry standards. These connectors are available with a plastic or die-cast body and a ceramic or stainless steel ferrule.