97-3102A-18-1P(621)

Amphenol Industrial
654-97-3102A181P621
97-3102A-18-1P(621)

Mfr.:

Description:
Circular MIL Spec Connector 10P Sz 18 Box Mount Pin Recept Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,520.09 ₹1,520.09
₹1,474.27 ₹14,742.70
₹1,443.73 ₹36,093.25
₹1,415.88 ₹70,794.00
₹1,375.45 ₹1,37,545.00
₹1,344.90 ₹6,72,450.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
10 Position
Pin (Male)
18-01
Connectors
18
Box Mount
MIL-DTL-5015
Solder
Cable
13 A
Silver
Copper Alloy
97 5015
Bulk
Brand: Amphenol Industrial
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Zinc Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Voltage Rating: 700 V, 250 V
Wire Gauge: 22 AWG to 16 AWG
Part # Aliases: 97-3102A-18-01P(621) 97-3102A-18-01P(0621) 97-3102A-18-1P(0621) U10-831290-01P
Unit Weight: 453.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.