97-3102A-20-4P(946)

Amphenol Industrial
654-973102A204P946
97-3102A-20-4P(946)

Mfr.:

Description:
Circular MIL Spec Connector 4P Sz 20 Box Mount Pin Recept Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,248.78 ₹1,248.78
₹1,129.29 ₹1,12,929.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
4 Position
Pin (Male)
20-04
Connectors
20
Box Mount
MIL-DTL-5015
Solder
Cable
23 A
Silver
Copper Alloy
97 5015
Brand: Amphenol Industrial
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Zinc Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Voltage Rating: 1.25 kV
Wire Gauge: 14 AWG to 12 AWG
Part # Aliases: 97-3102A-20-04P(946) 97-3102A-20-04P(0946) 97-3102A-20-4P(0946) C93-830351-04P
Unit Weight: 47.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

97 Series Cylindrical Connectors

Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors provide a cost-effective solution utilizing the proven MIL-C-5015 style. These connectors are versatile and offer a large selection of insert patterns. The 97 series features a threaded coupling, hard dielectric inserts, six shell options with 128 different contact arrangements, and 1 to 52 circuits. The connectors are fabricated from high-grade aluminum alloy and are UL and CSA recognized. RoHS versions are available with 946 suffixes. Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors are widely used for the automotive, robotics, machine tool, and welding industries, as well as in other commercial applications. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.