C10-638976-000

Amphenol Industrial
654-10-638976-000
C10-638976-000

Mfr.:

Description:
Heavy Duty Power Connectors CRIMP PIN RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,634.11 ₹2,634.11
₹2,238.81 ₹22,388.10
₹2,138.19 ₹42,763.80
₹1,951.32 ₹97,566.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
RADSOK
Receptacles
69 A
2 Position
Crimp
250 VDC
Pin (Male)
Thermoplastic (TP)
8 AWG
Brand: Amphenol Industrial
Mounting Angle: Straight
Pitch: 13 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 21.123 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99