GTC02R-18-4P

Amphenol Industrial
654-GTC02R-18-4P
GTC02R-18-4P

Mfr.:

Description:
Circular MIL Spec Connector RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,986.28 ₹2,24,657.00
₹8,686.24 ₹4,34,312.00
₹8,474.72 ₹8,47,472.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
4 Position
Pin (Male)
18-04
Receptacles
18
Box Mount
MIL-DTL-5015
Crimp
Box Mount
Silver
Copper Alloy
GT 5015
Brand: Amphenol Industrial
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: RADSOK
Part # Aliases: GTC02R-18-04P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphe®-GT Reverse Bayonet Connectors

Amphenol Industrial Amphe®-GT Reverse Bayonet Connectors are environmental server power connectors offering RADSOK® technology enabling increased current ratings to 120A on individual contacts. Featuring a high-performance composite plug shell, coupling nut, receptacle, and hardware, these Amphe®-GT components meet all specifications for high power process control and server applications. A compression (setscrew) wire termination to the 6-4AWG or 10-8AWG conductors allows easy field replacement of pin or socket contacts, or complete plug and receptacle assemblies, without requiring specialized tooling.

GT Reverse Bayonet Connectors

Amphenol Industrial GT Reverse Bayonet Connectors are designed with MIL-DTL-5015 insert patterns for applications in the harshest environments. These IP67-rated waterproof connectors are available in a wide variety of shell styles, insert configurations, and backshells. Insert options include neoprene and Viton™ materials. Amphenol Industrial GT Reverse Bayonet Connectors offer quick positive coupling along with audible, tactile, and visual indications of full coupling. The series features rugged construction with aluminum or stainless steel components, crimp or solder terminations, and contacts with gold and silver plating. These reverse bayonet connectors withstand high shock and vibration environments, making them ideal for use in rail mass transit, military / aerospace, alternative energy, and other markets.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.