H4CMC6DI

Amphenol Industrial
654-H4CMC6DI
H4CMC6DI

Mfr.:

Description:
Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS MALE 10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,915

Stock:
5,915 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹226.40 ₹226.40
₹195.85 ₹1,958.50
₹174.29 ₹4,357.25
₹166.20 ₹16,620.00
₹155.42 ₹38,855.00
₹148.24 ₹74,120.00
₹137.46 ₹1,37,460.00
₹136.56 ₹4,09,680.00
₹127.57 ₹6,37,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
₹204.84
Min:
1

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Solar Connectors / Photovoltaic Connectors
RoHS:  
Solar Connectors
Cable
Crimp
Brand: Amphenol Industrial
Description/Function: Solar Connector
Gender: Male
Product Type: Solar Connectors / Photovoltaic Connectors
Factory Pack Quantity: 1000
Subcategory: Solar Connectors / Photovoltaic Connectors
Tradename: RADSOK
Voltage Rating: 1 kV
Wire Gauge: 10
Part # Aliases: PV-100506-M PV-200045-I
Unit Weight: 20.369 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

Amphenol Industrial Helios H4 Solar Connectors

The Amphenol Industrial Helios H4 Solar Connectors offer cost effective solutions for all segments of the solar electric system while featuring the highest current rating in the industry – 40 Amps. The Helios H4 provides efficient, low loss power transfer through precision machined contacts utilizing RADSOK® technology. The H4 connectors offer high reliability for both thin film and crystalline silicon technologies. The H4 Solar Connectors feature a quick and easy, safe NEC 2008 compliant locking system with secure snap lock mating, making the H4 the most advanced solar connector available. The Helios H4 meets NEC 2008 standards "as is", with no additional components needed. With a 25-year UV and ozone resistance, the Amphenol H4 Solar Connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and temperature extremes. The Amphenol Industrial Helios H4 Solar Connectors are fully intermateable with industry standard (MC4) connectors and are ready for field assembly with no small parts to lose. The RoHS compliant Helios H4 connectors are engineered to meet UL, TUV, IEC/CEI, NEC, and DIN V. Learn more

Helios H4 RADSOK® Solar Connectors

Amphenol Industrial RADSOK® Helios H4 Solar Connectors provide solutions for all segments of the solar electric system while featuring a 52A rating. The H4 connectors provide efficient, low-loss power transfer through precision machined contacts utilizing RADSOK technology. The H4 Series offers high reliability for both thin-film and crystalline silicon technologies. A quick, easy, and safe NEC 2008-compliant locking system with secure snap-lock mating makes the H4 one of the most advanced solar connectors available. The Helios H4 series meets NEC 2008 standards as-is, with no additional components needed. With a 25-year UV and ozone resistance, the connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and extreme temperature.