SLPHIRMBPSB2

Amphenol Industrial
654-SLPHIRMBPSB2
SLPHIRMBPSB2

Mfr.:

Description:
Heavy Duty Power Connectors 1500VDC,3.6mm,SurlokPlus,Receptacle,Panel,Black,Busbar,IP67(MATED),keyway30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
87
Expected 08-07-2026
125
Expected 17-08-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹516.22 ₹516.22
₹494.79 ₹4,947.90
₹493.85 ₹12,346.25
₹464.04 ₹23,202.00
₹450.99 ₹45,099.00
₹413.72 ₹1,03,430.00
₹393.22 ₹1,96,610.00
₹368.99 ₹3,68,990.00
₹357.81 ₹8,94,525.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
SurLok 3.6
Receptacles
70 A
1 Position
Busbar
1.5 kVDC
Socket (Female)
Thermoplastic (TP)
Copper Alloy
IP67
SurLok Plus
Brand: Amphenol Industrial
Housing Colour: Black
Mounting Style: Panel Mount
Pitch: 3.6 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 25
Subcategory: Power Connectors
Part # Aliases: C10-754727-1102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8535900090
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SurLok Plus® Heavy-Duty Power Connectors

Amphenol Industrial SurLok Plus® Heavy-Duty Power Connectors are IP67-rated, field installable, highly reliable connectors offering industry-standard crimp, screw, and busbar termination options. No special torque tools are required. The SurLok components feature a quick-lock and press-to-release function and multiple keyways. Amphenol SurLok Plus Connectors incorporate the R4 RADSOK® technology. This technology utilizes the high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.