11828-2DA

Amphenol / InterCon Systems
523-11828-2DA
11828-2DA

Mfr.:

Description:
Board to Board & Mezzanine Connectors Lynx 4x40P Rcpt w/ Alignment Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,372

Stock:
1,372 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,420.06 ₹1,420.06
₹1,258.86 ₹12,588.60
₹1,210.41 ₹30,260.25
₹1,162.89 ₹58,144.50
₹1,097.66 ₹1,09,766.00
₹1,000.75 ₹2,50,187.50
₹941.12 ₹4,70,560.00
Full Reel (Order in multiples of 1450)
₹859.12 ₹12,45,724.00
2,900 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
160 Position
0.6 mm (0.024 in)
4 Row
Solder
Straight
500 mA
- 55 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
11828
Reel
Cut Tape
Brand: Amphenol / InterCon Systems
Mounting Style: Mounting Peg
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1450
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Lynx
Part # Aliases: IC118282DA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lynx Board to Board & Mezzanine Connectors

Amphenol InterCon Systems Lynx Board to Board & Mezzanine Connectors are low profile connectors with a narrow footprint that are suitable for a wide variety of applications. The Lynx Connectors are ideal for board to board applications requiring high density and high speed single ended or differential signaling, low profile board designs, and micro cable interface for flex circuit or micro coax assembly. The Amphenol connectors feature flexible stacking heights for board to board applications and pin count 40 to 240 for single ended or differential applications.
Learn More