WMM002-06RD27

Amphenol LTD
523-WMM00206RD27
WMM002-06RD27

Mfr.:

Description:
Circular MIL Spec Connector STINGRAY-7MALE IDC FREE CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,177.09 ₹32,177.09
₹28,698.49 ₹2,86,984.90
₹22,688.19 ₹6,80,645.70

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
7 Position
Pin (Male)
Connectors
2
Breakaway
MIL-STD-810G
Wall Mount
5 A
Stingray 7
Brand: Amphenol LTD
Mating Style: Quick Disconnect Push Pull
Mounting Angle: Right Angle
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 8 V to 36 V
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Stingray Magnetic Connectors

Amphenol Pcd Stingray Magnetic Connectors are low-profile, compact sealed connectors that withstand exposure to rain, dust, dirt, and chemicals. Amphenol Pcd Stingray Magnetic Connectors are designed for use by first responders, security, and military personnel. Stingray features a magnetic, non-keyed mating system. This mating system allows the connector to be easily mated without the need for pre-alignment, and eliminates the need to operate any coupling mechanisms. The low-profile Stingray connector lays flat against the body to prevent snagging and damage. The strong magnetic connection makes it self-aligning and allows flexibility of cable routing. Stingray is optimised for USB 2.0 protocols and is an ideal solution for audio, power, or data signals.