SQD02-SBBN-PADM-RD001

Amphenol LTW
523-SQD02SBBNPADMRD1
SQD02-SBBN-PADM-RD001

Mfr.:

Description:
Liquid Cooling Connectors & Accessories Liquid Cooling Connector, SnapQD02, Pair, Red, 7/16 inch - 20 UNF, Push Pull

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,677.89 ₹5,677.89
₹5,071.47 ₹50,714.70
₹4,660.00 ₹1,39,800.00
₹4,437.20 ₹2,21,860.00
₹4,226.07 ₹4,22,607.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Liquid Cooling Connectors & Accessories
RoHS:  
Connectors
Brand: Amphenol LTW
Diameter: 17 mm
Mounting Style: Cable Mount / Free Hanging
Product Type: Thermal Accessories
Series: SnapQD
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7307290090
ECCN:
EAR99

SnapQD Liquid Cooling Connectors

Amphenol LTW SnapQD Liquid Cooling Connectors ensure superior performance in cold plate cooling. These Amphenol LTW connectors feature flat-face valves, a push-to-connect design, high flow, and no spillage. The SnapQD series complies with OCP UQD standards and is highly durable. The connectors withstand 5000 mating cycles and operate over a -40°C to +120°C temperature range. The SnapQD series primarily serves IT facilities and devices, but also has uses in semiconductors and medical devices.