C707 10M006 512 2A

Amphenol MCP
523-C70710M0065122A
C707 10M006 512 2A

Mfr.:

Description:
Memory Card Connectors sim block/2.8H/Wide Solder Tails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,972

Stock:
3,972 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹126.67 ₹126.67
₹106.91 ₹1,069.10
₹102.42 ₹2,560.50
₹100.62 ₹5,031.00
₹96.13 ₹9,613.00
₹87.14 ₹21,785.00
₹78.43 ₹39,215.00
Full Reel (Order in multiples of 800)
₹69.63 ₹55,704.00
₹65.22 ₹1,56,528.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
6 Contact
2 Row
Solder
2.5 A
SMD/SMT
Tin
Reel
Cut Tape
Brand: Amphenol MCP
Color: Black
Height: 2.5 mm
Housing Material: Thermoplastic (TP)
Length: 30 mm
Product Type: Memory Card Connectors
Factory Pack Quantity: 800
Subcategory: Memory Connectors & Sockets
Part # Aliases: SMB-A1150-A00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SIM Card Connectors

Amphenol MCP SIM Card Connectors include SIMLOCK® and SIMBLOCK® series for limited space requirements. The SIMLOCK cards feature a latching cover for the insertion of a smaller SIM card, providing a safe contact interface even in mobile usage. The Amphenol SIMLOCK design allows manual and automatic pick-and-place before surface-mount soldering. Amphenol MCP SIMBLOCK card connectors offer a minimal space requirement and low height, making them ideal for various space-restricted applications. The SIMBLOCK connectors are suitable for standard chip cards per ISO 7816 as well as plug-in SIM cards.