FLX2-BRKT-KIT-10

Amphenol Network Solutions
523-FLX2-BRKT-KIT-10
FLX2-BRKT-KIT-10

Mfr.:

Description:
Cable Mounting & Accessories 2" FLEXTRAX L-BRACKET HARDWARE KIT (10 PACK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,929.44 ₹5,929.44
₹5,038.23 ₹50,382.30
₹4,722.89 ₹94,457.80
₹4,498.29 ₹2,24,914.50
₹4,430.91 ₹4,43,091.00
₹4,315.91 ₹8,63,182.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
Cable Mounts
Hardware Kit
Black
2 in
Brand: Amphenol Network Solutions
Features: 2” FlexTrax L-Bracket Hardware Kit (10 pack)
Series: FLEXTRAX
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: FLEXTRAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FlexTrax® & Accessories

Amphenol Network Solutions FlexTrax® and Accessories provide a cable management solution with easy assembly and installation. This flexible cable manager enables quick access to cables for rapid changes in complex routing applications. The patented design allows the channel to be bent in multiple axes while providing access to the cable by rotatable, overlapping gates. The track design offers high visibility to cable management capacity and measures 2" x 2" x 1'. The FlexTrax comes in 1' sections that can be snapped together, and each section comes with two pre-attached mounting clips, which can be moved or removed if needed. The product portfolio includes end clamps, C-clamps, latches, hardware and track protection components. Ideal indoor applications for Amphenol Network Solutions FlexTrax and Accessories include slotted duct replacement, split-tube replacement, vertical cable managers and desk cable management.