FLX2-END-CLAMP

Amphenol Network Solutions
523-FLX2-END-CLAMP
FLX2-END-CLAMP

Mfr.:

Description:
Cable Mounting & Accessories 2" FLEXTRAX END CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,586.68 ₹2,586.68
₹2,198.12 ₹21,981.20
₹2,061.14 ₹51,528.50
₹1,962.37 ₹98,118.50
₹1,869.19 ₹1,86,919.00
₹1,760.17 ₹4,40,042.50
₹1,714.51 ₹8,57,255.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
Cable Mounts
Cable Clamp
Black
2 in
Brand: Amphenol Network Solutions
Features: 2” FlexTrax End Clamp
Product: Cable Clamps
Series: FLEXTRAX
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FLEXTRAX
Where Used: For use with thin flat surfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FlexTrax® & Accessories

Amphenol Network Solutions FlexTrax® and Accessories provide a cable management solution with easy assembly and installation. This flexible cable manager enables quick access to cables for rapid changes in complex routing applications. The patented design allows the channel to be bent in multiple axes while providing access to the cable by rotatable, overlapping gates. The track design offers high visibility to cable management capacity and measures 2" x 2" x 1'. The FlexTrax comes in 1' sections that can be snapped together, and each section comes with two pre-attached mounting clips, which can be moved or removed if needed. The product portfolio includes end clamps, C-clamps, latches, hardware and track protection components. Ideal indoor applications for Amphenol Network Solutions FlexTrax and Accessories include slotted duct replacement, split-tube replacement, vertical cable managers and desk cable management.