M85049/16-25N

Amphenol PCD
523-85049/16-25N
M85049/16-25N

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP 90 DEG NIC SZ 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 13-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,673.51 ₹1,673.51
₹1,501.13 ₹15,011.30
₹1,489.02 ₹37,225.50
₹1,483.43 ₹1,48,343.00
₹1,464.79 ₹3,66,197.50
₹1,446.15 ₹7,23,075.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Cable Clamps
MIL-DTL-38999 III, IV
25
Non-Self Locking
Aluminum Alloy
Right Angle
AS85049
Brand: Amphenol PCD
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Type: Quick Clamp
Part # Aliases: A850491625N
Unit Weight: 32.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.