PCL250020

Amphenol PCD
523-PCL250020
PCL250020

Mfr.:

Description:
Cable Mounting & Accessories Omega Clamp Size 20
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
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,528.55 ₹11,32,137.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Brand: Amphenol PCD
Series: Omega Clamp
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omega Clamps

Amphenol PCD Omega Clamps are completely non-conductive / non-corrosive clamps that are durable and 40% lighter than traditional P-clamps. These high-performance clamps feature an overmolded silicone cushion with PEEK polymer. Amphenol PCD Omega Clamps are designed to secure, guide, and manage cable harnesses and pipes. Applications include aerospace and defense, automotive, transportation, and medical.