SJS450250

Amphenol PCD
523-SJS450250
SJS450250

Mfr.:

Description:
Standard Circular Connector SJSMOUNTING CRADLE SCREW MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,012.33 ₹4,012.33
₹3,494.25 ₹34,942.50
₹3,292.05 ₹82,301.25
₹3,155.07 ₹1,57,753.50
₹2,737.63 ₹2,73,763.00
₹2,703.15 ₹6,75,787.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:
Accessories
7
Screw
Cradle
Luminus
Brand: Amphenol PCD
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3926909989
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Luminus Lighting Connectors

Amphenol PCD Luminus Lighting Connectors are compact, configurable, and feature a secure coupling mechanism and tough polyamide housing. Based on Amphenol PCD military-grade connectors, Luminus connectors meet MIL-T-81714 specifications. The series combines reliability, ease of use, and environmental standards into a lightweight package that meets demanding lighting requirements. These environmentally sealed connectors offer a variety of flange styles, a small footprint, and aircraft-grade cable-mount accessories that allow for fast, efficient assembly, while standard AS39029 (formerly MIL-DTL-39029) contacts ensure reliable performance. These lighting connectors are designed to withstand high vibration and harsh environments, making them ideally suited for interior and exterior lighting in commercial aircraft, railway, and military applications.