SJS704111

Amphenol PCD
523-SJS704111
SJS704111

Mfr.:

Description:
Standard Circular Connector LUMINUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,417.49 ₹5,417.49
₹4,555.57 ₹45,555.70
₹4,350.57 ₹1,08,764.25
₹4,103.65 ₹2,05,182.50
₹3,998.35 ₹3,99,835.00
₹3,955.49 ₹9,88,872.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
4 Position
Without Socket Contacts
7
Free Hanging
Polyamide (PA)
Luminus
Brand: Amphenol PCD
Color: Black
Housing Gender: Male
Housing Material: Polyamide (PA)
Insert Arrangement: 7-4
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.