PSC360G2-F2AA-C0002-ERA360-05K

Amphenol Piher
531-PSC360G2F2AAC236
PSC360G2-F2AA-C0002-ERA360-05K

Mfr.:

Description:
Motion & Position Sensors - Industrial Flat Shaft Redundant 360 rotation angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,311.42 ₹4,311.42
₹4,225.18 ₹21,125.90
₹4,053.58 ₹40,535.80
₹3,894.56 ₹9,73,640.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Analog - Voltage
7 V to 15 V
1 %
- 40 C
+ 125 C
Hall Effect Rotary Position Sensor
Linear Position
Brand: Amphenol Piher
Mounting Style: Screw
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: PSC-360G2
Factory Pack Quantity: 25
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PSC-360 – (Contactless) Rotary Position Sensors

Amphenol Piher PSC-360 – (Contactless) Rotary Position Sensors are ideal for industrial, transportation, marine, and home/building automation applications without the limitations of potentiometric solutions. These sensors are highly configurable with a programmable angular range between 15° and 360°, different signal output options, and support for low- and high-voltage power supplies. The high-performance Hall Effect rotary position sensors are sealed for harsh environments and flange mounted for easy positioning when necessary. These series provide high stability under harsh environmental conditions such as vibration, shock, extreme temperatures and humidity, dither, moisture, and dirt. Piher PSC-360 – (contactless) rotary position sensors operate between -40°C to 125°C temperature range.