D15000GVL0

Amphenol Positronic
276-D15000GVL0
D15000GVL0

Mfr.:

Description:
D-Sub Backshells

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,628.15 ₹9,628.15
₹7,672.34 ₹1,91,808.50
₹7,306.69 ₹3,65,334.50
₹7,054.24 ₹7,05,424.00

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Backshell
2
Variable Entries
3 Entry
Zinc Die Cast
15 Position
Brand: Amphenol Positronic
Cable Diameter: 11.99 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99

D-Sub Backshells & Hoods

Positronic D-Sub Backshells and Hoods feature a range of options to fit a variety of D-subminiature connectors and applications. These products are available in aluminum, steel, zinc, plastic, and polyester shell material. Some variants are suitable for use in EMI applications or provide EMI / RFI protection. The product lineup includes backshells, connectors, tools, and hardware. Positronic D-Sub Backshells and Hoods offer top, side, and modular openings with low-profile versions available.