D50000ELNE30/AA

Amphenol Positronic
276-D50000ELNE30AA
D50000ELNE30/AA

Mfr.:

Description:
D-Sub Backshells D, D-Sub Backshell, Machined Aluminum, Top Entry with Tie Wrap, UNC 4-40 captive rotating male jackscrews, RoHS, Size 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,983.36 ₹27,983.36
₹25,144.42 ₹2,51,444.20
₹24,458.94 ₹7,33,768.20

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Backshells
RoHS:  
Lightweight Aluminum Backshell
5
Top Entry
1 Entry
Aluminum
Nickel
Brand: Amphenol Positronic
Gender: Plug (Male)
Hardware: Screw Locks
Product Type: D-Sub Backshells
Series: EL
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

EL Low Profile Aluminum Backshells

Positronic EL Low Profile Aluminum Backshells are suitable for D-Sub connectors, including the Mach-D Series, and available in six sizes. These backshells offer EMI protection, RoHS compliance, and -60°C to +204°C operating temperature range. Positronic EL Low Profile Aluminum Backshells include grounding strips and conductive gaskets and are suitable for robust use in military, aero, spaceflight, and industrial applications.