GF1M1FASCR/AA

Amphenol Positronic
276-GF1M1FASCR/AA
GF1M1FASCR/AA

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹975.59 ₹975.59
₹877.76 ₹8,777.60
₹827.44 ₹20,686.00
₹806.01 ₹40,300.50
₹772.46 ₹77,246.00
₹643.87 ₹1,60,967.50

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
RoHS:  
REACH - SVHC:
Power to the Board
Pin (Male), Socket (Female)
7.5 A
300 VAC
2 Position
Panel
Solder Cup
7.14 mm
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Material: Diallyl Phthalate (DAP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.