HDC25M20000/AA-50

Amphenol Positronic
276-HDC25M20000AA-50
HDC25M20000/AA-50

Mfr.:

Description:
D-Sub Standard Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,949.44 ₹1,69,494.40
₹16,056.78 ₹4,01,419.50
₹15,941.23 ₹7,97,061.50
100 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
25 Position
Pin (Male)
Solder Cup
Through Hole
Straight
2 Row
Male
Gold
Plug
3
Steel
Zinc.
Unfiltered
Boardlocks: Without Boardlocks
Brand: Amphenol Positronic
Contact Material: Copper
Contact Type: Machined Contacts
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.